
* Images are for reference only
IMSA-11600S-20B-GFN4
Extended
- Manufacturer
- IRISO
- MFR.Part #
- IMSA-11600S-20B-GFN4
- JLCPCB Part #
- C3169792
- Package
- Plugin,P=0.5mm
- Description
- 0.3mm 0.5mm 20P 6mm Copper alloy Gold Single-side Contact/Vertical Surface Mount,Vertical Plugin,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8009
200+
$1.0842
500+
$1.0462
1000+
$1.0272
Welcome back, may I help you?