
* Images are for reference only
0719731004
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0719731004
- JLCPCB Part #
- C6355238
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 5.69mm 8P Right Angle Tin Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1536
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.3161
200+
$4.5152
500+
$4.3651
1000+
$4.2909
Welcome back, may I help you?