
* Images are for reference only
HMT-PM254-1*03W-H85
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- HMT-PM254-1*03W-H85
- JLCPCB Part #
- C54620438
- Package
- Push-Pull,P=2.54mm
- Description
- 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.0765
50+
$0.0748
150+
$0.0737
500+
$0.0724