
* Images are for reference only
0719731209
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0719731209
- JLCPCB Part #
- C6640694
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 18P 2 2.54mm 2.54mm 5.69mm Right Angle Tin Push-Pull,P=2.54mm Female Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 864
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.5661
200+
$8.2062
500+
$7.9325
864+
$7.7973