* Images are for reference only
0512810898
- Manufacturer
- MOLEX
- MFR.Part #
- 0512810898
- JLCPCB Part #
- C20003456
- Package
- -
- Description
- 8 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0512810898 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0512810898 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
0512810898 symbol, PCB footprint from the free EasyEDA PCB design tool.
0512810898 datasheets or manufacturer documentation.
Datasheet: 0512810898 Datasheet (PDF)
Minimum: 10
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing