
* Images are for reference only
0436500829
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0436500829
- JLCPCB Part #
- C17414956
- Package
- Plugin
- Description
- -40℃~+105℃ 1 1x8P 27.65mm 3mm 5.57mm 600V 8 8.5A 8P 9.9mm Black Brass Gold Micro-Fit(MX 3.0) Through Hole UL94V-0 With post 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 1122
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$2.6071
10+
$2.5555
30+
$2.5200
100+
$2.4845
Welcome back, may I help you?