
* Images are for reference only
0436500826
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0436500826
- JLCPCB Part #
- C17374856
- Package
- SMD
- Description
- -40℃~+105℃ 1 1x8P 3mm 600V 8 8.5A 8P 9.9mm Auxiliary Solder Pin Black Brass Gold Micro-Fit(MX 3.0) Surface Mount,Vertical UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0690
200+
$0.8250
500+
$0.7976
1000+
$0.7848
Welcome back, may I help you?