
* Images are for reference only
2-1586037-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1586037-2
- JLCPCB Part #
- C17191382
- Package
- Plugin
- Description
- 11 12.8mm 2 22P 2x11P 4.2mm 4.2mm 47.4mm 9.75mm Copper alloy PA Through Hole Tin UL94V-2 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 120
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$1.6387
10+
$1.5985
30+
$1.5727
120+
$1.5453
Related Products
Welcome back, may I help you?