This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0436500611

Extended
Manufacturer
MOLEX
MFR.Part #
0436500611
JLCPCB Part #
C17342972
Package
SMD
Description
-40℃~+105℃ 1 10.7mm 1x6P 21.65mm 3mm 5.57mm 6 600V 6P 8.5A Auxiliary Solder Pin、Harpoon Pin (Metal) Black Brass Gold Micro-Fit(MX 3.0) Surface Mount, Right Angle UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2240

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.5555
200+ $3.4145
500+ $3.3005
1000+ $3.2443
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons