
* Images are for reference only
0522070585
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0522070585
- JLCPCB Part #
- C6640837
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- 0.3mm 1mm 2.7mm 5P Phosphor bronze Slide Lock Sn-Bi Surface Mount, Right Angle Top Contact SMD,P=1mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5250
200+
$0.2104
500+
$0.2023
1000+
$0.1991
Welcome back, may I help you?