
* Images are for reference only
0436500811
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0436500811
- JLCPCB Part #
- C17220217
- Package
- SMD
- Description
- -40℃~+105℃ 1 10.7mm 1x8P 27.65mm 3mm 5.57mm 600V 8 8.5A 8P Auxiliary Solder Pin、Harpoon Pin (Metal) Black Brass Gold Micro-Fit(MX 3.0) Surface Mount, Right Angle UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2240
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5085
200+
$2.9960
500+
$2.8959
1000+
$2.8474
Welcome back, may I help you?