
* Images are for reference only
0430451808
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0430451808
- JLCPCB Part #
- C17450596
- Package
- SMD
- Description
- -40℃~+105℃ 15.32mm 18P 2 2x9P 30.65mm 3mm 3mm 600V 8.5A 8.8mm 9 Auxiliary Solder Pin、Harpoon Pin (Metal) Black Brass Gold Micro-Fit(MX 3.0) Surface Mount, Right Angle UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7603
200+
$1.8993
400+
$1.8367
1000+
$1.8046
Welcome back, may I help you?