
* Images are for reference only
0430451818
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0430451818
- JLCPCB Part #
- C17434618
- Package
- SMD
- Description
- -40℃~+105℃ 11.2mm 18P 2 2x9P 30.65mm 3mm 3mm 600V 8.5A 9 9.91mm Auxiliary Solder Pin Black Brass Micro-Fit(MX 3.0) Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8727
200+
$1.1472
400+
$1.1086
1000+
$1.0893
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?