
* Images are for reference only
0398900540
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0398900540
- JLCPCB Part #
- C7148808
- Package
- Plugin,P=5mm
- Description
- 13.5A 2 20 300V 40P 5mm Black 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7268
200+
$2.2863
500+
$2.2092
1000+
$2.1707
Welcome back, may I help you?