
* Images are for reference only
1731091921
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 1731091921
- JLCPCB Part #
- C3079428
- Package
- SMD
- Description
- -55℃~+150℃ 2 5A 9P Female Surface Mount, Right Angle SMD D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 140
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1459
200+
$1.6049
500+
$1.5485
1000+
$1.5211
Welcome back, may I help you?