
* Images are for reference only
0397000704
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0397000704
- JLCPCB Part #
- C6028924
- Package
- Plugin,P=3.5mm
- Description
- 1 3.5mm 300V 4 4P 5A Gray Through Hole 插件,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 840
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5533
200+
$0.2210
500+
$0.2146
840+
$0.2098
Welcome back, may I help you?