This website requires JavaScript.
no-image

* Images are for reference only

0873400876

Extended
Manufacturer
MOLEX
MFR.Part #
0873400876
JLCPCB Part #
C5861957
Package
SMD,P=2mm
Description
-55℃~+105℃ 125V 1A 2 2.15mm 2mm 2mm 8P Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2619
200+ $1.3025
500+ $1.2591
1000+ $1.2365
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons