
* Images are for reference only
OSTHX032281
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTHX032281
- JLCPCB Part #
- C6622925
- Package
- Plugin,P=3.5mm
- Description
- 1 10A 3 3.5mm 300V 3P Gray Through Hole Plugin,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9026
200+
$0.7594
500+
$0.7338
1000+
$0.7225
Related Products
Welcome back, may I help you?