This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0387390612

Extended
Manufacturer
MOLEX
MFR.Part #
0387390612
JLCPCB Part #
C5459350
Package
Plugin
Description
-40℃~+100℃ 1 300V 30A 5 9.53mm Black 插件 Barrier Terminal Blocks ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 260

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.0642
260+ $2.8193
520+ $2.7246
1040+ $2.6780

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons