
* Images are for reference only
5055701201
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 5055701201
- JLCPCB Part #
- C17536413
- Package
- P=2mm
- Description
- -40℃~+105℃ 1 12 1x12P 2mm Black PBT UL94V-0 P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 3200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1374
50+
$0.1345
150+
$0.1324
500+
$0.1305
Related Products