
* Images are for reference only
1718561008
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 1718561008
- JLCPCB Part #
- C17524496
- Package
- Plugin
- Description
- 1 12.04mm 1x8P 2.54mm 20.17mm 6.35mm 8 8P Black Brass PA Through Hole Tin UL94V-1 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.2945
10+
$1.2639
30+
$1.2446
100+
$1.2253
Related Products