
* Images are for reference only
0015247243
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0015247243
- JLCPCB Part #
- C7145687
- Package
- Plugin,P=4.2mm
- Description
- -40℃~+105℃ 11.33mm 2 24P 4.2mm 4.2mm 600V Through Hole Tin 插件,P=4.2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9182
200+
$2.7618
500+
$2.6687
1000+
$2.6237
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?