This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0015247242

Extended
Manufacturer
MOLEX
MFR.Part #
0015247242
JLCPCB Part #
C6025448
Package
Plugin,P=4.2mm
Description
-40℃~+105℃ 11.33mm 2 24P 4.2mm 4.2mm 600V Through Hole Tin 插件,P=4.2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 720

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.0993
200+ $2.4340
720+ $2.3521
1440+ $2.3120
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons