
* Images are for reference only
IPBS-107-01-T-D-GP
Extended
- Manufacturer
- Samtec
- MFR.Part #
- IPBS-107-01-T-D-GP
- JLCPCB Part #
- C7289442
- Package
- Plugin,P=4.2mm
- Description
- -55℃~+105℃ 12.2mm 14P 2 4.2mm 4.2mm Through Hole Tin 插件,P=4.2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.9195
196+
$4.3582
504+
$4.2116
994+
$4.1408
Welcome back, may I help you?