This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0009482021

Extended
Manufacturer
MOLEX
MFR.Part #
0009482021
JLCPCB Part #
C5458083
Package
P=3.96mm
Description
-40℃~+80℃ 1 2P 3.96mm 4.5A 600V 7.82mm Tin P=3.96mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 3157

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3805
200+ $0.1518
500+ $0.1467
1000+ $0.1443
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons