
* Images are for reference only
0009485024
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0009485024
- JLCPCB Part #
- C6634219
- Package
- P=3.96mm
- Description
- -40℃~+105℃ 1 2P 3.96mm 5A 600V 7.82mm Tin P=3.96mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3157
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6874
200+
$0.2747
500+
$0.2650
1000+
$0.2602
Welcome back, may I help you?