
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | MOLEX | |
| Package | P=3.96mm | |
| Operating Temperature | -40℃~+80℃ | |
| Number of Rows | 1 | |
| Voltage Rating (Max) | 600V | |
| Insulation Height | 7.82mm | |
| Number of Positions | 8P | |
| Contact Plating | Tin | |
| Pitch | 3.96mm | |
| Current Rating | 4.5A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0009482081 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | MOLEX | |
| Package | P=3.96mm | |
| Operating Temperature | -40℃~+80℃ | |
| Number of Rows | 1 | |
| Voltage Rating (Max) | 600V | |
| Insulation Height | 7.82mm | |
| Number of Positions | 8P | |
| Contact Plating | Tin | |
| Pitch | 3.96mm | |
| Current Rating | 4.5A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0009482081. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0009482081 datasheets or manufacturer documentation.
Datasheet: 0009482081 Datasheet (PDF)
The 0009482081 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.