
* Images are for reference only
MNR18E0APJ103
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- MNR18E0APJ103
- JLCPCB Part #
- C308570
- Package
- SMD-16P,3.8x1.6mm
- Description
- 10kΩ 16 63mW 8 ±200ppm/℃ ±5% SMD-16P,3.8x1.6mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 438
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0258
200+
$0.0203
600+
$0.0173
5000+
$0.0154
10000+
$0.0138
20000+
$0.0130
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?