
* Images are for reference only
MMPC1206-470MT
Extended
- Manufacturer
- MetalLions
- MFR.Part #
- MMPC1206-470MT
- JLCPCB Part #
- C49308531
- Package
- SMD,13.5x12.5mm
- Description
- 11A 47uH 5.5A 80mΩ ±20% SMD,13.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 498
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 498
In-stock Item Pricing
Qty Unit Price
1+
$0.5678
10+
$0.4501
30+
$0.4001
100+
$0.3372
500+
$0.3081
1000+
$0.2920
Welcome back, may I help you?