
* Images are for reference only
MMPC1004-470MT
Extended
- Manufacturer
- MetalLions
- MFR.Part #
- MMPC1004-470MT
- JLCPCB Part #
- C49308522
- Package
- SMD,11x10mm
- Description
- 145mΩ 3A 4.5A 47uH ±20% SMD,11x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.3039
50+
$0.2408
150+
$0.2138
500+
$0.1799
2500+
$0.1649
5000+
$0.1559
Related Products