
* Images are for reference only
MMPC0503H-1R5MT
Extended
- Manufacturer
- MetalLions
- MFR.Part #
- MMPC0503H-1R5MT
- JLCPCB Part #
- C49308498
- Package
- SMD,5.7x5.2mm
- Description
- 1.5uH 10A 16mΩ 6A ±20% SMD,5.7x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.2416
50+
$0.1914
150+
$0.1699
500+
$0.1431
2000+
$0.1310
4000+
$0.1240
Related Products