
* Images are for reference only
MMKP224J3C2701
Extended
- Manufacturer
- KYET
- MFR.Part #
- MMKP224J3C2701
- JLCPCB Part #
- C2991070
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+105℃ 1.6kV 220nF ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 143
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 122
In-stock Item Pricing
Qty Unit Price
1+
$0.7427
10+
$0.6042
50+
$0.4978
100+
$0.4286
500+
$0.3867
1000+
$0.3657
Related Products
Welcome back, may I help you?