This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MMBD4148CC

Extended
Manufacturer
hongjiacheng
MFR.Part #
MMBD4148CC
JLCPCB Part #
C17179589
Package
SOT-23
Description
-55℃~+150℃ 1 Pair Common Cathode 100V 1V@10mA 200mA 350mW 4ns 5uA SOT-23 Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 71981

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 71571

In-stock Item Pricing

Qty Unit Price
1+ $0.0150
500+ $0.0119
3000+ $0.0096
6000+ $0.0086
24000+ $0.0077
51000+ $0.0072

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons