
* Images are for reference only
3RA470-S5
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 3RA470-S5
- JLCPCB Part #
- C52741218
- Package
- SMD-3P,7.6x5mm
- Description
- -40℃~+85℃ 1.1kV 1pF 3 470V 5kA ±20% SMD-3P,7.6x5mm Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.5718
10+
$0.4639
30+
$0.4091
100+
$0.3560
500+
$0.3238
1000+
$0.3077
Related Products
Welcome back, may I help you?