
* Images are for reference only
MMBD4148
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- MMBD4148
- JLCPCB Part #
- C7502723
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 Independent 1.25V@150mA 150mA 2.5uA 2A 350mW 4ns 75V SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 96456
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 95258
In-stock Item Pricing
Qty Unit Price
1+
$0.0096
500+
$0.0078
3000+
$0.0066
6000+
$0.0060
24000+
$0.0055
51000+
$0.0052
Related Products
Welcome back, may I help you?