
* Images are for reference only
SMBJ5350B
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- SMBJ5350B
- JLCPCB Part #
- C52741284
- Package
- SMB
- Description
- -55℃~+150℃ 1 Independent 100Ω 13V 1uA@9.9V 2.5Ω 5W ±5% SMB Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2399
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2399
In-stock Item Pricing
Qty Unit Price
1+
$0.2109
50+
$0.1671
150+
$0.1484
500+
$0.1249
3000+
$0.1144
6000+
$0.1081
Related Products
Welcome back, may I help you?