
* Images are for reference only
SMCJ85A
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- SMCJ85A
- JLCPCB Part #
- C49066973
- Package
- SMC(DO-214AB)
- Description
- -55℃~+150℃ 1 1.5kW 10.95A 104V 137V 1uA 85V IEC 61000-4-2 TVS Unidirectional SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1948
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1941
In-stock Item Pricing
Qty Unit Price
1+
$0.1365
50+
$0.1088
150+
$0.0949
500+
$0.0844
3000+
$0.0761
6000+
$0.0720
Related Products