This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MMA02040C1504FB300

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MMA02040C1504FB300
JLCPCB Part #
C2078542
Package
MELF-0204
Description
-55℃~+155℃ 1.5MΩ 200V 400mW Thin Film Resistor ±1% ±50ppm/℃ MELF-0204 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 526

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 486

In-stock Item Pricing

Qty Unit Price
1+ $0.0970
50+ $0.0780
150+ $0.0684
500+ $0.0613
3000+ $0.0452
6000+ $0.0423
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons