
* Images are for reference only
MKP62-275V225KP22.5
Extended
- Manufacturer
- Dongtong
- MFR.Part #
- MKP62-275V225KP22.5
- JLCPCB Part #
- C48031485
- Package
- Plugin,P=22.5mm
- Description
- 2.2uF 275V X2 ±10% Plugin,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 650
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 650
In-stock Item Pricing
Qty Unit Price
1+
$0.3120
50+
$0.2470
200+
$0.2194
500+
$0.1846
2500+
$0.1692
5000+
$0.1599
Related Products
Welcome back, may I help you?