
* Images are for reference only
MJE15028
Extended
- Manufacturer
- SPTECH
- MFR.Part #
- MJE15028
- JLCPCB Part #
- C480196
- Package
- TO-220C
- Description
- 1 NPN 10uA 120V 20 20MHz 500mV 50W 5V 8A NPN TO-220C Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1726
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1726
In-stock Item Pricing
Qty Unit Price
1+
$0.4060
10+
$0.3625
50+
$0.3222
100+
$0.3013
500+
$0.2884
1000+
$0.2804
Related Products
Welcome back, may I help you?