
* Images are for reference only
2N5882
Extended
- Manufacturer
- SPTECH
- MFR.Part #
- 2N5882
- JLCPCB Part #
- C2907871
- Package
- TO-3
- Description
- 1 NPN 100 15A 160W 4MHz 4V 500uA 5V 80V NPN TO-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$1.5205
10+
$1.2571
25+
$1.1127
100+
$0.9489
500+
$0.8766
1000+
$0.8445
Related Products
Welcome back, may I help you?