
* Images are for reference only
MTP310-1110S2
Extended
- Manufacturer
- MINTRON
- MFR.Part #
- MTP310-1110S2
- JLCPCB Part #
- C5142362
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1 1.27mm 10P 1A 1mm 1x10P 2.5mm 4mm Brass Pin Header Through Hole 插件,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 366
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 366
In-stock Item Pricing
Qty Unit Price
1+
$0.0606
100+
$0.0482
300+
$0.0420
1000+
$0.0373
5000+
$0.0336
10000+
$0.0318
Related Products
Welcome back, may I help you?