
* Images are for reference only
MTBD2-D070743
Extended
- Manufacturer
- MINTRON
- MFR.Part #
- MTBD2-D070743
- JLCPCB Part #
- C48983999
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 14P 2 2.54mm 2.54mm 2x7P 3A 3mm Through Hole Top Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 34
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$0.3288
170+
$0.2571
510+
$0.2264
1700+
$0.1882
8500+
$0.1711
17000+
$0.1608
Welcome back, may I help you?