
* Images are for reference only
MTBD2-D060743
Extended
- Manufacturer
- MINTRON
- MFR.Part #
- MTBD2-D060743
- JLCPCB Part #
- C48983998
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 12P 2 2.54mm 2.54mm 2x6P 3A 3mm Through Hole Top Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$0.2757
50+
$0.2148
160+
$0.1887
480+
$0.1562
2480+
$0.1417
5000+
$0.1330
Related Products