
* Images are for reference only
MTAC1-D061000
Extended
- Manufacturer
- MINTRON
- MFR.Part #
- MTAC1-D061000
- JLCPCB Part #
- C48983925
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1x6P 2.8mm 2.9mm 2mm 2mm 3.6mm 3A 6P Brass Round Pin Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 65
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$0.2185
50+
$0.1708
150+
$0.1505
750+
$0.1250
2250+
$0.1137
5250+
$0.1069
Welcome back, may I help you?