
* Images are for reference only
MTAD1-D0510000
Extended
- Manufacturer
- MINTRON
- MFR.Part #
- MTAD1-D0510000
- JLCPCB Part #
- C48983274
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x5P 2.54mm 3.5mm 3.5mm 3A 3mm 5P Brass Round Pin Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 725
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 725
In-stock Item Pricing
Qty Unit Price
1+
$0.1251
50+
$0.0995
150+
$0.0868
750+
$0.0771
2250+
$0.0695
5250+
$0.0656
Welcome back, may I help you?