
* Images are for reference only
MTAC1-D041000
Extended
- Manufacturer
- MINTRON
- MFR.Part #
- MTAC1-D041000
- JLCPCB Part #
- C48983923
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1x4P 2.8mm 2.9mm 2mm 2mm 3.6mm 3A 4P Brass Round Pin Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 768
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 729
In-stock Item Pricing
Qty Unit Price
1+
$0.1472
50+
$0.1171
150+
$0.1020
1500+
$0.0907
3000+
$0.0817
4500+
$0.0772
Related Products