
* Images are for reference only
LL10554-08
Extended
- Manufacturer
- MINTRON
- MFR.Part #
- LL10554-08
- JLCPCB Part #
- C7462423
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 0.3mm 1mm 50V 6.1mm 8P Copper alloy Single-side Contact/Vertical Slide Lock Surface Mount,Vertical Tin SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 79
Minimum: 1
Full Reel: 38
$0.01
Add To List
Available Order Qty: 79
In-stock Item Pricing
Qty Unit Price
1+
$0.2694
50+
$0.2116
150+
$0.1867
500+
$0.1558
2500+
$0.1420
5000+
$0.1338
Related Products
Welcome back, may I help you?