
* Images are for reference only
XHNR6045N-102M
Extended
- Manufacturer
- MINGSTAR
- MFR.Part #
- XHNR6045N-102M
- JLCPCB Part #
- C52164349
- Package
- SMD,6x6mm
- Description
- 190mA 1mH 360mA 7.8Ω ±20% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 196
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0574
100+
$0.0458
300+
$0.0401
1000+
$0.0357
5000+
$0.0322
10000+
$0.0304
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?