
* Images are for reference only
XHNR6045N-180M
Extended
- Manufacturer
- MINGSTAR
- MFR.Part #
- XHNR6045N-180M
- JLCPCB Part #
- C52164339
- Package
- SMD,6x6mm
- Description
- 1.62A 130mΩ 18uH 2.79A ±20% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 980
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 980
In-stock Item Pricing
Qty Unit Price
1+
$0.0574
100+
$0.0458
300+
$0.0400
1000+
$0.0357
5000+
$0.0322
10000+
$0.0304
Welcome back, may I help you?